ELM 4-3.5MM

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM-4-3.5MM
ELM 4-3.5MM
ELM 4-3.5MM
Mfr.:
Bivar
Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black 3.5MM
LED Mounting Hardware LED Mount Self Ret 3mm Black 3.5MM
Datasheet:
In Stock: 3,766
-
Stock:
-
3,766 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.17 | RM1.17 | |
RM0.63 | RM6.30 | |
RM0.294 | RM29.40 | |
RM0.224 | RM224.00 | |
RM0.182 | RM1,820.00 | |
RM0.163 | RM4,075.00 | |
RM0.154 | RM7,700.00 | |
RM0.135 | RM13,500.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99