ELM 4-5MM

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM-4-5MM
ELM 4-5MM
ELM 4-5MM
Mfr.:
Bivar
Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black 5MM
LED Mounting Hardware LED Mount Self Ret 3mm Black 5MM
Datasheet:
In Stock: 6,058
-
Stock:
-
6,058 Can Dispatch Immediately
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM1.45 | RM1.45 | |
RM0.761 | RM7.61 | |
RM0.355 | RM35.50 | |
RM0.234 | RM234.00 | |
RM0.168 | RM1,680.00 | |
RM0.159 | RM7,950.00 | |
RM0.145 | RM14,500.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99