ELM 5-040

Bivar
749-ELM-5-040

ELM 5-040

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black .040 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,120

Stock:

7,120 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.07 RM1.07
RM0.565 RM5.65
RM0.262 RM26.20
RM0.201 RM201.00
RM0.163 RM1,630.00
RM0.145 RM3,625.00
RM0.135 RM6,750.00
RM0.121 RM12,100.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Extruded Polyvinyl Chloride
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 14.700 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Qualtek 701W-X2/03
AC Power Entry Modules Snap-In Mnt Solder
Weidmuller 0372600000
Terminals H1,0/6