ELM 5-1.100

Bivar
749-ELM-5-1.100

ELM 5-1.100

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black 1.1 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.82 RM1.82
RM1.20 RM12.00
RM0.803 RM80.30
RM0.458 RM458.00
RM0.453 RM906.00
RM0.416 RM4,160.00
RM0.411 RM10,275.00
RM0.402 RM20,100.00
RM0.397 RM39,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 409.200 mg

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99