ELM 5-5MM

Bivar
749-ELM-5-5MM

ELM 5-5MM

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black 5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:

229 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.26 RM1.26
RM0.663 RM6.63
RM0.308 RM30.80
RM0.219 RM219.00
RM0.215 RM430.00
RM0.191 RM1,910.00
RM0.173 RM4,325.00
RM0.159 RM7,950.00
RM0.145 RM14,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Extruded Polyvinyl Chloride
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 68.600 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Infineon IRFB7545PBF
MOSFET N CH 60V 95A TO-220AB
Molex 501876-2840
2.0 W/B Dual R/A Plg A Plg Hsg Assy 28Ckt
Littelfuse RUEF700
7A 30V 100A Imax
Molex 03-06-2024
2 CIRCUIT PLUG
Molex 43030-0001 (Cut Strip)
MF 3.0 TERM 20-24G F Cut Strip of 100
Molex 03-06-1022
2 CIRCUIT RECEPTACLE
Diodes Incorporated SMAZ24-13-F
24V 1W
Wurth Elektronik 61900113722DEC
WR-WTB 2.54mm Female Crimp Contact
Samtec MUSB-05-F-AB-SM-A
Mini USB 2.0 Interface
Nichicon UPM2A151MHD6TN
150uF 100 Volts 20% AEC-Q200