ELM13505HD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM13505HD
ELM13505HD
ELM13505HD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 5mm HE Red 635 nm
LED Circuit Board Indicators Vert LED Assembly 5mm HE Red 635 nm
Datasheet:
In Stock: 986
-
Stock:
-
986 Can Dispatch Immediately
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM2.99 | RM2.99 | |
RM1.96 | RM19.60 | |
RM1.46 | RM146.00 | |
RM1.15 | RM1,150.00 | |
RM1.04 | RM2,600.00 | |
RM0.934 | RM9,340.00 | |
RM0.92 | RM23,000.00 | |
RM0.883 | RM44,150.00 | |
100,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99