ELM14803YD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM14803YD
ELM14803YD
ELM14803YD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.36 | RM3.36 | |
RM2.18 | RM21.80 | |
RM1.38 | RM138.00 | |
RM1.32 | RM660.00 | |
RM1.11 | RM1,110.00 | |
RM1.05 | RM2,625.00 | |
RM0.995 | RM9,950.00 | |
RM0.971 | RM24,275.00 | |
RM0.934 | RM46,700.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99