ELM15405GD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM15405GD
ELM15405GD
ELM15405GD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm
LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM2.99 | RM2.99 | |
RM1.96 | RM19.60 | |
RM1.39 | RM139.00 | |
RM1.29 | RM1,290.00 | |
RM1.21 | RM3,025.00 | |
RM1.20 | RM12,000.00 | |
RM1.19 | RM29,750.00 | |
100,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99