ELM217MM3RD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM217MM3RD
ELM217MM3RD
ELM217MM3RD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Red 655 nm
LED Circuit Board Indicators Vert LED Assembly 3mm Red 655 nm
Datasheet:
In Stock: 190
-
Stock:
-
190 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.32 | RM3.32 | |
RM2.18 | RM21.80 | |
RM1.44 | RM144.00 | |
RM1.09 | RM1,090.00 | |
RM0.99 | RM2,475.00 | |
RM0.901 | RM9,010.00 | |
RM0.887 | RM22,175.00 | |
RM0.85 | RM42,500.00 | |
100,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99