ELM32205RD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM32205RD
ELM32205RD
ELM32205RD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm
LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.13 | RM3.13 | |
RM2.07 | RM20.70 | |
RM1.32 | RM132.00 | |
RM1.04 | RM1,040.00 | |
RM0.943 | RM2,357.50 | |
RM0.859 | RM8,590.00 | |
RM0.845 | RM21,125.00 | |
RM0.808 | RM40,400.00 | |
100,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99