ELM38005RD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM38005RD
ELM38005RD
ELM38005RD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm
LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.22 | RM3.22 | |
RM2.11 | RM21.10 | |
RM1.34 | RM134.00 | |
RM1.27 | RM635.00 | |
RM1.07 | RM1,070.00 | |
RM1.01 | RM2,525.00 | |
RM0.962 | RM9,620.00 | |
RM0.943 | RM23,575.00 | |
RM0.906 | RM45,300.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99