ELM38005YD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM38005YD
ELM38005YD
ELM38005YD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Yellow 585 nm
LED Circuit Board Indicators Vert LED Assembly 5mm Yellow 585 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.50 | RM3.50 | |
RM2.27 | RM22.70 | |
RM1.44 | RM144.00 | |
RM1.38 | RM690.00 | |
RM1.16 | RM1,160.00 | |
RM1.09 | RM2,725.00 | |
RM1.04 | RM10,400.00 | |
RM1.01 | RM25,250.00 | |
RM0.976 | RM48,800.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99