ELM51153HD

Bivar
749-ELM51153HD

ELM51153HD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 3mm HE Red 635 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.41 RM3.41
RM2.23 RM22.30
RM1.51 RM151.00
RM1.39 RM695.00
RM1.18 RM1,180.00
RM1.05 RM2,625.00
RM1.01 RM10,100.00
RM0.999 RM24,975.00
RM0.971 RM48,550.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
3 mm
625 nm
30 mcd
Through Hole
35 deg
20 mA
2 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99