ELM51703YD5V

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM51703YD5V
ELM51703YD5V
ELM51703YD5V
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 300
-
Stock:
-
300 Can Dispatch Immediately
Quantities greater than 300 will be subject to minimum order requirements.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM4.30 | RM4.30 | |
RM2.79 | RM27.90 | |
RM1.83 | RM183.00 | |
RM1.73 | RM865.00 | |
RM1.44 | RM1,440.00 | |
RM1.34 | RM3,350.00 | |
RM1.28 | RM12,800.00 | |
RM1.25 | RM31,250.00 | |
50,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99