ELM53MM3SRD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM53MM3SRD
ELM53MM3SRD
ELM53MM3SRD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Super Red 660 nm
LED Circuit Board Indicators Vert LED Assembly 3mm Super Red 660 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.18 | RM3.18 | |
RM2.08 | RM20.80 | |
RM1.32 | RM132.00 | |
RM1.26 | RM630.00 | |
RM1.06 | RM1,060.00 | |
RM0.999 | RM2,497.50 | |
RM0.953 | RM9,530.00 | |
RM0.929 | RM23,225.00 | |
RM0.892 | RM44,600.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99