ELM54503YDL

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM54503YDL
ELM54503YDL
ELM54503YDL
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.41 | RM3.41 | |
RM2.23 | RM22.30 | |
RM1.42 | RM142.00 | |
RM1.35 | RM675.00 | |
RM1.14 | RM1,140.00 | |
RM1.07 | RM2,675.00 | |
RM1.02 | RM10,200.00 | |
RM0.999 | RM24,975.00 | |
RM0.957 | RM47,850.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99