ELM55203GDL

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM55203GDL
ELM55203GDL
ELM55203GDL
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Green 565 nm
LED Circuit Board Indicators Vert LED Assembly 3mm Green 565 nm
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.41 | RM3.41 | |
RM2.20 | RM22.00 | |
RM1.40 | RM140.00 | |
RM1.34 | RM670.00 | |
RM1.13 | RM1,130.00 | |
RM1.06 | RM2,650.00 | |
RM1.01 | RM10,100.00 | |
RM0.985 | RM24,625.00 | |
RM0.948 | RM47,400.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99