ELM55503YD

Images are for reference only
See Product Specifications
See Product Specifications
749-ELM55503YD
ELM55503YD
ELM55503YD
Mfr.:
Bivar
Description:
LED Circuit Board Indicators Vertical LED Assembly, 0.550 in. Length, 3mm LED, 2 Lead Single Color, Yellow, Diffused Lens, Black PVC Alloy.
LED Circuit Board Indicators Vertical LED Assembly, 0.550 in. Length, 3mm LED, 2 Lead Single Color, Yellow, Diffused Lens, Black PVC Alloy.
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM3.41 | RM3.41 | |
RM2.23 | RM22.30 | |
RM1.43 | RM143.00 | |
RM1.39 | RM695.00 | |
RM1.29 | RM1,290.00 | |
RM1.25 | RM3,125.00 | |
RM1.22 | RM12,200.00 | |
RM1.21 | RM30,250.00 | |
50,000 | Quote |
- USHTS:
- 8541410000
- TARIC:
- 8541401000
- ECCN:
- EAR99