ELM75MM3RD

Bivar
749-ELM75MM3RD

ELM75MM3RD

Mfr.:

Description:
LED Circuit Board Indicators Vertical LED Assembly, 5mm Length, 3mm LED, 2 Lead Single Color, Red, Diffused Lens, Black PVC Alloy.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.99 RM2.99
RM1.96 RM19.60
RM1.24 RM124.00
RM1.11 RM1,110.00
RM1.03 RM2,575.00
RM0.99 RM9,900.00
RM0.981 RM24,525.00
RM0.971 RM48,550.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
Red
3 mm
655 nm
6 mcd
Through Hole
45 deg
20 mA
1.7 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99