ERM 1-060

Bivar
749-ERM1-060

ERM 1-060

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,300

Stock:

9,300 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.981 RM0.98
RM0.532 RM5.32
RM0.248 RM24.80
RM0.187 RM187.00
RM0.154 RM1,540.00
RM0.135 RM3,375.00
RM0.126 RM6,300.00
RM0.117 RM11,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
1.524 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 19.600 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Vishay BAT42W-E3-18
Schottky Diodes & Rectifiers 30Volt 200mA 4A IFSM
TT Electronics OPB618
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch
TT Electronics OPB616
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch