ERM 1-1.030

Bivar
749-ERM1-1.030

ERM 1-1.030

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.77 RM1.77
RM1.40 RM14.00
RM0.63 RM63.00
RM0.462 RM462.00
RM0.402 RM804.00
RM0.397 RM3,970.00
RM0.383 RM9,575.00
RM0.374 RM18,700.00
RM0.369 RM36,900.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
26.126 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 340 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99