ERM 1-225

Bivar
749-ERM1-225

ERM 1-225

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,980

Stock:

3,980 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.17 RM1.17
RM0.63 RM6.30
RM0.294 RM29.40
RM0.224 RM224.00
RM0.182 RM1,820.00
RM0.163 RM4,075.00
RM0.154 RM7,700.00
RM0.135 RM13,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
5.715 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 70.600 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Extech 380942
Clamp Multimeters & Accessories Clamp Meter+ DMM, Mini 30A AC/DC, TRMS
BIVAR ERM 1-220
LED Mounting Hardware LED Mount Self Ret Universal LED Black
Essentra CER-4
Standoffs & Spacers Ceramic Spacer,Natural,3MM Spc, Ceramic Spacer,Natural
TE Connectivity 640455-5
Headers & Wire Housings POLARIZED HEADER 5P Right Angle Post tin
Susumu RG3216P-3901-B-T1
Thin Film Resistors - SMD 1/4W 3.9K Ohms 0.1% 1206 25ppm