FLP25R6.0-UW

Bivar
749-FLP25R6.0-UW

FLP25R6.0-UW

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 7mm Lens White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:

99 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM31.24 RM31.24
RM22.65 RM226.50
RM21.39 RM1,069.50
RM18.12 RM1,812.00
RM17.61 RM3,522.00
RM16.35 RM8,175.00
RM15.78 RM15,780.00
RM15.60 RM39,000.00
5,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Water, Clear
Panel Mount
Right Angle
7 mm
Round
6 in
Bulk
Brand: Bivar
Mounting Hole Size: 6.43 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2.679 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FLPC2 2MM Light Pipe System

BIVAR FLPC2 Series 2MM Flexible Light Pipe System is an ideal indication upgrade solution for applications requiring greater brightness, light transfer capacity, and design flexibility. The sturdy design and flexibility of the plastic optical fiber light pipe makes it a perfect solution for source LEDs that are located far from the viewing surface or obstructed by other components.

Image Description
BIVAR SMFLP2-9.5
LED Light Pipes 9.5in LGTH, 2mm core Flexpipe, 5.1mm lens