FLP25V4.0-SBC

Bivar
749-FLP25V4.0-SBC

FLP25V4.0-SBC

Mfr.:

Description:
LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 7mm. Dia. Low Profile Lens, 4.0in. Length, 3mm LED, Super Bi-Color Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM18.63 RM18.63
RM13.17 RM131.70
RM11.96 RM598.00
RM10.60 RM1,060.00
RM10.27 RM2,054.00
RM9.81 RM4,905.00
RM9.48 RM9,480.00
RM9.29 RM23,225.00
RM9.20 RM46,000.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Green, Red
Panel Mount
Vertical
3 mm
Round Low Profile Lens
101.6 mm
Fiber Optic
Brand: Bivar
Dimensions: 101.6 mm x 3 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 1.7 V, 2.1 V

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99