FLP2DV2.3-SG

Images are for reference only
See Product Specifications
See Product Specifications
749-FLP2DV2.3-SG
FLP2DV2.3-SG
FLP2DV2.3-SG
Mfr.:
Bivar
Description:
LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 4.2mm. Base Dia. Dome Lens, 2.3in. Length, 3mm LED, Red/Green
LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 4.2mm. Base Dia. Dome Lens, 2.3in. Length, 3mm LED, Red/Green
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM14.57 | RM14.57 | |
RM9.71 | RM97.10 | |
RM7.38 | RM738.00 | |
RM7.29 | RM1,458.00 | |
RM7.05 | RM3,525.00 | |
RM6.58 | RM6,580.00 | |
RM6.44 | RM12,880.00 | |
RM6.40 | RM32,000.00 | |
10,000 | Quote |
- USHTS:
- 8541410000
- TARIC:
- 8541401000
- ECCN:
- EAR99