FLP5-33.0

749-FLP5-33.0
FLP5-33.0
FLP5-33.0
Mfr.:
Bivar
Description:
LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 7mm. Dia. Low Profile Lens, 33.0in. Length
LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 7mm. Dia. Low Profile Lens, 33.0in. Length
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM31.20 | RM31.20 | |
RM22.09 | RM220.90 | |
RM19.99 | RM999.50 | |
RM17.79 | RM1,779.00 | |
RM17.23 | RM3,446.00 | |
RM16.49 | RM8,245.00 | |
RM15.88 | RM15,880.00 | |
RM15.60 | RM39,000.00 | |
5,000 | Quote |
- USHTS:
- 8547200000
- TARIC:
- 8541401000
- ECCN:
- EAR99