FLPR1R4.0-SR

Bivar
749-FLPR1R4.0-SR

FLPR1R4.0-SR

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 7 x 4mm Super Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM11.53 RM11.53
RM7.71 RM77.10
RM5.74 RM574.00
RM5.60 RM1,120.00
RM5.23 RM2,615.00
RM4.59 RM4,590.00
RM4.34 RM8,680.00
RM4.24 RM21,200.00
RM4.17 RM41,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Red
Panel Mount, PCB Mount
Right Angle
3 mm
Round
4 in
Non Water Resistant
Tray
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99