FLPR1V4.0-SBC

Images are for reference only
See Product Specifications
See Product Specifications
749-FLPR1V4.0-SBC
FLPR1V4.0-SBC
FLPR1V4.0-SBC
Mfr.:
Bivar
Description:
LED Light Pipes Flexible Light Pipe Assembly, 1mm. Fiber Optic Core, Vertical, 6.7mm. x 4.2mm. Rectangular Lens, 4.0in. Length, 3mm LED, Super Bi-Color Red/Green
LED Light Pipes Flexible Light Pipe Assembly, 1mm. Fiber Optic Core, Vertical, 6.7mm. x 4.2mm. Rectangular Lens, 4.0in. Length, 3mm LED, Super Bi-Color Red/Green
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM13.50 | RM13.50 | |
RM9.01 | RM90.10 | |
RM6.82 | RM682.00 | |
RM6.72 | RM1,344.00 | |
RM6.49 | RM3,245.00 | |
RM6.07 | RM6,070.00 | |
RM5.93 | RM11,860.00 | |
RM5.88 | RM29,400.00 | |
10,000 | Quote |
- USHTS:
- 8541410000
- TARIC:
- 8541401000
- ECCN:
- EAR99