FLPR2.5-SG

Bivar
749-FLPR2.5-SG

FLPR2.5-SG

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 4mm Super Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:

94 Can Dispatch Immediately
Quantities greater than 94 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.36 RM8.36
RM5.60 RM56.00
RM4.60 RM460.00
RM4.56 RM912.00
RM4.42 RM2,210.00
RM3.82 RM3,820.00
RM3.61 RM7,220.00
RM3.53 RM17,650.00
RM3.47 RM34,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Green
Panel Mount, PCB Mount
Right Angle
Round Low Profile Lens
2.5 in
Polycarbonate (PC)
Non Water Resistant
Tray
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 680 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Phoenix Contact 1424139
SACC-E-M12MSS- 4CON-M16/0.5 PE
Phoenix Contact 1504097
SACC-E-MU-M16
ZF Electronics PRK22J5DBBNN
SPST ON-OFF 6A "ON OFF
Coilcraft RFS1113-224ME
220uH Shld 20% 1.25A 295mOhms
MG Chemicals 1035-85ML
MG - RTV Silicone, Translucent, Paste, Non-Corrosive
BIVAR FLPR2.5-SY
Light Pipe Flex 4mm Super Yellow