FLPV-SUR

Images are for reference only
See Product Specifications
See Product Specifications
749-FLPV-SUR
FLPV-SUR
FLPV-SUR
Mfr.:
Bivar
Description:
LED Light Pipes Flexible Light Pipe Adapter, Board Mount, Vertical, 1mm. Fiber Optic Core, 3mm LED, Super Ultra Red
LED Light Pipes Flexible Light Pipe Adapter, Board Mount, Vertical, 1mm. Fiber Optic Core, 3mm LED, Super Ultra Red
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM6.63 | RM6.63 | |
RM4.21 | RM42.10 | |
RM3.11 | RM311.00 | |
RM2.99 | RM1,495.00 | |
RM2.74 | RM2,740.00 | |
RM2.69 | RM6,725.00 | |
RM2.65 | RM13,250.00 | |
RM2.61 | RM26,100.00 | |
25,000 | Quote |
- USHTS:
- 8541410000
- TARIC:
- 8541401000
- ECCN:
- EAR99