FLPV3.0-UR

Bivar
749-FLPV3.0-UR

FLPV3.0-UR

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 3mm Ultra Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.76 RM4,760.00
RM4.66 RM9,320.00
RM4.61 RM23,050.00
RM4.57 RM45,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Red
Panel Mount, PCB Mount
Vertical
Round Low Profile Lens
3 in
Polycarbonate (PC)
Non Water Resistant
Tray
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 710 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99