H-202C-1

Bivar
749-H-202C-1

H-202C-1

Mfr.:

Description:
LED Mounting Hardware LED Holder 3mm 2 Level Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:

126 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.41 RM3.41
RM2.24 RM22.40
RM2.08 RM208.00
RM1.31 RM1,310.00
RM1.19 RM2,975.00
RM1.06 RM10,600.00
RM1.05 RM26,250.00
RM1.01 RM50,500.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 260 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Kingbright WP710A10SRD/J4
Standard LEDs - Through Hole 3MM RED LED
Amphenol TJ0631530000G
Pluggable Terminal Blocks 6P 3.81MM PLUG PLUGGABLE TERM BLK
Omron G3VM-41DY1
Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT
Murata BLM18BD102SN1D
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
BIVAR H-200C-1
LED Mounting Hardware LED Holder 3mm 2 Level Black
BIVAR H-203C-1
LED Mounting Hardware LED Holder 3mm 2 Level Black
Kingbright WP710A10SGD
Standard LEDs - Through Hole Grn 40mcd 568nm 40 deg Diffused
Amphenol OQ0632510000G
Pluggable Terminal Blocks 6P 3.81MM HDR RA PLUGGABLE TERM BLK
Amphenol TJ0611530000G
Pluggable Terminal Blocks 350 TB PLGBLE PLUG
Radiall R316553000
RF Connectors / Coaxial Connectors BNC HT-MHV / BULKHEAD RECEPTACLE