H-202C

Bivar
749-H-202C

H-202C

Mfr.:

Description:
LED Mounting Hardware LED Holder 3mm 2 Level Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 850

Stock:

850 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.41 RM3.41
RM2.24 RM22.40
RM2.09 RM209.00
RM1.31 RM1,310.00
RM1.19 RM2,975.00
RM1.06 RM10,600.00
RM1.05 RM26,250.00
RM1.01 RM50,500.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 309 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Murata GRM033R60J225ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 20% 0201 X5R
KEMET T523V686M035APE070
Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=70mOhms
ECS ECS-.327-12.5-34B-TR
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
Dialight 553-0121F
LED Circuit Board Indicators Bi-Level CBI
SkyHigh Memory S34ML02G100TFI000
NAND Flash 2Gb 3V 25ns NAND Flash
Murata GRM033D70J105ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 20% 0201 X7T
Texas Instruments SN74AVC16T245DGG
Translation - Voltage Levels 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85
Murata GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 20% 1206 X5R
CUI Devices PJ-202A
DC Power Connectors Power Jacks
Monolithic Power Systems (MPS) MP9942GJ-Z
Switching Voltage Regulators High Efficiency 2A,36V,410kHz,Synchronous Step Down Converter with Power Good