H-420C

Bivar
749-H-420C

H-420C

Mfr.:

Description:
LED Mounting Hardware LED Holder 3mm 4 Level Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.41 RM3.41
RM2.24 RM22.40
RM1.70 RM170.00
RM1.31 RM1,310.00
RM1.19 RM2,975.00
RM1.06 RM10,600.00
RM1.05 RM26,250.00
RM1.01 RM50,500.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Holders
T-1 (3 mm)
Nylon 6.6
Black
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 700 mg

CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99