H204CHDL

Bivar
749-H204CHDL

H204CHDL

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 4 Station, HE Red, Diffused Lens, Low Current.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM14.06 RM14.06
RM9.95 RM99.50
RM9.01 RM450.50
RM7.94 RM794.00
RM7.47 RM1,494.00
RM7.19 RM3,595.00
RM6.96 RM6,960.00
RM6.86 RM17,150.00
RM6.82 RM34,100.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
T-1 (3 mm)
625 nm
3 mcd
Right Angle
40 deg
Diffused
2 mA
2 V
Tray
Brand: Bivar
Configuration: 8 Single Color LEDs, Bi-Level
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99