H220CYDL-LP

Bivar
749-H220CYDL-LP

H220CYDL-LP

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Yellow, Diffused Lens, Low Current, with Locator Pin.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.18 RM5.18
RM3.29 RM32.90
RM2.39 RM239.00
RM2.30 RM1,150.00
RM2.11 RM2,110.00
RM2.07 RM5,175.00
RM2.05 RM10,250.00
RM2.03 RM20,300.00
RM2.01 RM50,250.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
T-1 (3 mm)
590 nm
2 mcd
Right Angle
40 deg
Diffused
2 mA
2 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99