LTM1205GD

Bivar
749-LTM1205GD

LTM1205GD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assmbly 5mm Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.60 RM3.60
RM2.34 RM23.40
RM1.62 RM162.00
RM1.48 RM740.00
RM1.25 RM1,250.00
RM1.11 RM2,775.00
RM1.06 RM10,600.00
RM1.05 RM26,250.00
RM1.02 RM51,000.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
5 mm
568 nm
25 mcd
Through Hole
40 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99