MPC12-2RD220V

Bivar
749-MPC122RD220V

MPC12-2RD220V

Mfr.:

Description:
LED Panel Mount Indicators 8mm Red Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM50.06 RM50.06
RM36.33 RM363.30
RM33.44 RM1,672.00
RM29.93 RM2,993.00
RM29.33 RM5,866.00
RM28.16 RM14,080.00
RM27.46 RM27,460.00
2,500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
12 mm
Panel Mount
Tab Terminal
Red, Diffused
8 mm
-
220 V
625 nm
-
Dome
Bulk
Brand: Bivar
Lens Colour: Red
Lens Transparency: Diffused
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99