MPC3RCW12.0

Bivar
749-MPC3RCW12.0

MPC3RCW12.0

Mfr.:

Description:
LED Panel Mount Indicators 3mm Red Clr 12in Mtl Panel Mnt Ind.

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:

77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.69 RM15.69
RM10.46 RM104.60
RM8.03 RM803.00
RM7.80 RM1,560.00
RM7.24 RM3,620.00
RM6.21 RM6,210.00
RM5.88 RM11,760.00
RM5.74 RM28,700.00
10,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Wire
3 mm
20 mA
2.1 V
700 nm
2.5 mcd
Dome
Bulk
Brand: Bivar
Lead Length: 304.8 mm
Lens Colour: Colorless
Lens Transparency: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Operating Temperature Range: - 40 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 35 deg
Unit Weight: 4.800 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99