MPC8-2GD12V

Bivar
749-MPC82GD12V

MPC8-2GD12V

Mfr.:

Description:
LED Panel Mount Indicators 5mm GRN Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

100
Expected 08-Jan-24

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM44.51 RM44.51
RM32.27 RM322.70
RM29.75 RM1,487.50
RM25.73 RM2,573.00
RM25.22 RM5,044.00
RM23.30 RM11,650.00
RM22.23 RM22,230.00
RM22.00 RM55,000.00
5,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
8 mm
Panel Mount
Tab Terminal
Green, Diffused
5 mm
-
12 V
515 nm
-
Dome
Bulk
Brand: Bivar
Lens Colour: Green
Lens Transparency: Diffused
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg
Unit Weight: 4.300 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay IRF840HPBF
MOSFET Power MOSFET, 850mO 10V
TE Connectivity ANT-W63ws4-RPS
Antennas WiFi 6/WiFi 6E Multiband Hinged Dipole Blade Antenna, External Connector Mount, RP-SMA Plug
KYOCERA AVX 009155005021016
Battery Contacts 1.27mm Pitch 5Pos 400V BTB Battery Connector
CUI Devices CFM-8015BF-140-363
DC Fans dc axial fan, 80 mm square, 15 mm, 12 Vdc, ball, 4000 RPM, 46.47 CFM
Intel AX201.D2WG
Multiprotocol Modules Intel Wi-Fi 6 AX201, 1216, 2x2 AX+BT, vPro
CUI Devices CFM-4010B-050-195
DC Fans dc axial fan, 40 mm square, 10 mm, 5 Vdc
ZF Electronics MP201901
Proximity Sensors .5A 175VDC 24AWG 12" SPST FormA, Flng Mnt
BIVAR MPC8-1BWD12V
LED Panel Mount Indicators 5mm Blue Diff. Lens IP54 Panel Mnt. Ind.