MRM2-138

Bivar
749-MRM2-138

MRM2-138

Mfr.:

Description:
LED Mounting Hardware LED Mount Vert .138 in Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:

25 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.31 RM1.31
RM1.05 RM10.50
RM0.448 RM44.80
RM0.346 RM346.00
RM0.341 RM852.50
RM0.276 RM2,760.00
RM0.257 RM6,425.00
RM0.234 RM11,700.00
RM0.224 RM22,400.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Nylon
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 42.500 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Texas Instruments UCC27517ADBVR
Gate Drivers 4A/4A SGL CH Hi-Spd Low-side Gate Dvr
TRACO Power TEN 50-4811WI
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 2"x1"; Output Power (W): 50; Input Voltage: 18-75 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
KEMET C0603C152J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0603 5%
Panasonic ERJ-2RKF1822X
Thick Film Resistors - SMD 0402 18.2Kohms 1% AEC-Q200
IQD Frequency Products LFXTAL071268Reel
Crystals 16.0MHz AEC-Q200 2.5 x 2.0 x 0.6mm