ORFLP2-RED

Bivar
749-ORFLP2-RED

ORFLP2-RED

Mfr.:

Description:
LED Light Pipes ORCA Flexible Light Pipe Adapter, Board Mount, Vertical, Rectangular LED, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.36 RM15.36
RM10.27 RM102.70
RM7.80 RM780.00
RM7.71 RM1,542.00
RM7.43 RM3,715.00
RM6.96 RM6,960.00
RM6.82 RM13,640.00
RM6.77 RM33,850.00
10,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Red
PCB Mount
Vertical
2 mm
Rectangular
12.8 mm
Fiber Optic
Non Water Resistant
Brand: Bivar
Dimensions: 9.4 mm x 9.4 mm x 12.8 mm
Mounting Hole Size: 1 mm
Panel Thickness Dimension: 3 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2.4 V
USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99