PLP1-500 YW

Bivar
749-PLP1-500YW

PLP1-500 YW

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:

100 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.36 RM8.36
RM5.32 RM53.20
RM3.92 RM392.00
RM3.61 RM1,805.00
RM2.97 RM2,970.00
RM2.82 RM7,050.00
RM2.76 RM13,800.00
RM2.69 RM26,900.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Yellow
Panel Mount (Rear)
Vertical
Round
11.68 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Mounting Hole Size: 0.121 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -

This functionality requires JavaScript to be enabled.
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.