PLTR2-1000-PR1

Images are for reference only
See Product Specifications
See Product Specifications
749-PLTR21000PR1
PLTR2-1000-PR1
PLTR2-1000-PR1
Mfr.:
Bivar
Description:
LED Light Pipes IP67Rigid Light Pipe 3mm 1.000 (25.4mm)
LED Light Pipes IP67Rigid Light Pipe 3mm 1.000 (25.4mm)
Datasheet:
In Stock: 646
-
Stock:
-
646 Can Dispatch Immediately
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM11.58 | RM11.58 | |
RM9.11 | RM91.10 | |
RM8.78 | RM4,390.00 | |
RM5.79 | RM5,790.00 | |
RM5.65 | RM11,300.00 | |
RM5.60 | RM28,000.00 | |
RM5.56 | RM55,600.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99