PLTR5-1000-PR2

Images are for reference only
See Product Specifications
See Product Specifications
749-PLTR51000PR2
PLTR5-1000-PR2
PLTR5-1000-PR2
Mfr.:
Bivar
Description:
LED Light Pipes IP67Rigid Light Pipe 5mm 1.000 (25.4mm)
LED Light Pipes IP67Rigid Light Pipe 5mm 1.000 (25.4mm)
Datasheet:
In Stock: 568
-
Stock:
-
568 Can Dispatch Immediately
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM13.26 | RM13.26 | |
RM8.87 | RM88.70 | |
RM6.82 | RM682.00 | |
RM6.63 | RM1,326.00 | |
RM6.16 | RM3,080.00 | |
RM5.28 | RM5,280.00 | |
RM5.00 | RM10,000.00 | |
RM4.90 | RM24,500.00 | |
RM4.81 | RM48,100.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99