PM3ADW12.0

Bivar
749-PM3ADW12.0

PM3ADW12.0

Mfr.:

Description:
LED Panel Mount Indicators 3mm Amb Diff 12in Std. Panel Mnt Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.65 RM5,650.00
RM5.56 RM11,120.00
RM5.51 RM27,550.00
RM5.46 RM54,600.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Amber
4 mm
Snap-In
Wire
Amber, Diffused
3 mm
20 mA
2 V
605 nm
25 mcd
Dome
Bulk
Brand: Bivar
Lens Colour: Amber
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 40 deg
Unit Weight: 2.078 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99