PM3HDW6.0

Bivar
749-PM3HDW6

PM3HDW6.0

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED 3mm HE Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.28 RM5,280.00
RM5.18 RM10,360.00
RM5.14 RM25,700.00
RM5.09 RM50,900.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
4 mm
Snap-In
Wire
Red, Diffused
3 mm
Bulk
Brand: Bivar
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99