PM3YD5VW8

Bivar
749-PM3YD5VW8

PM3YD5VW8

Mfr.:

Description:
LED Panel Mount Indicators Yellow 585nm 20mcd Diff Lens Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM10.60 RM10.60
RM7.10 RM71.00
RM5.42 RM542.00
RM5.28 RM1,056.00
RM4.90 RM2,450.00
RM4.22 RM4,220.00
RM3.99 RM7,980.00
RM3.89 RM19,450.00
RM3.83 RM38,300.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
4 mm
Snap-In
Wire
Yellow, Diffused
3 mm
Bulk
Brand: Bivar
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99