PM5-A17B28V

Bivar
749-PM5-A17B28V

PM5-A17B28V

Mfr.:

Description:
LED Panel Mount Indicators IP67 Blk Al Blu 17mm 465nm 400mcd Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM163.40 RM16,340.00
RM160.79 RM32,158.00
500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
12.5 mm
Panel Mount
Solder Tab
Blue, Diffused
10 mm
12 VAC to 28 VAC, 12 VDC to 28 VDC
465 nm
400 mcd
Bulk
Brand: Bivar
IP Rating: IP67
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99