PM5GDLW6.0

Bivar
749-PM5GDLW6

PM5GDLW6.0

Mfr.:

Description:
LED Panel Mount Indicators Green 565nm 5mcd Diff Lens Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:

104 Can Dispatch Immediately
Quantities greater than 104 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM10.09 RM10.09
RM6.72 RM67.20
RM5.46 RM1,092.00
RM5.28 RM2,640.00
RM4.61 RM4,610.00
RM4.36 RM8,720.00
RM4.26 RM21,300.00
RM4.19 RM41,900.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6.35 mm
Press Fit
Wire
Green, Diffused
5 mm
7 mA
Bulk
Brand: Bivar
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1.600 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Murata CSTNE16M0V53L000R0
15 pF 0.5 % 16 MHz 6 VDC, 15 VAC
ECS ECS-3225MVQ-240-BP-TR
XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V 3.6 V +/-50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ
Epson SG-8018CB 16.0000M-TJHPA3
SG-8018CB 16.0000M-TJHPA3: MHZ OSC 1.8V-3.3V +/-50PPM -40-105C O/E 250TR
Epson SG-8018CB 8.0000M-TJHPA3
SG-8018CB 8.0000M-TJHPA3: MHZ OSC 1.8V-3.3V +/-50PPM -40-105C O/E 250TR
Analog Devices Inc. MAX485CSA+T
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
NXP SC16IS740IPW,128
I2C/SPI-SLAVEBRIDGE
FTDI FT231XS-R
USB to Full Serial UART IC SSOP-20
FTDI FT231XS-U
USB to Full Serial UART IC SSOP-20
KEMET C1206C104K5RAC7867
50V 0.1uF X7R 1206 10%
ECS ECS-3953M-120-AU-TR
12.000 MHz 3.3Volt 100 ppm -55C +125C